Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF3140AIDBZRG4
REF3140AIDBZRG4
Extended
* Images are for reference only
REF3140AIDBZRG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
REF3140AIDBZRG4
JLCPCB Part #
C2157189
Package
SOT-23-3
Description
-40℃~+125℃@(Ta) 10mA 135uA 20ppm/℃ 4.096V 4.146V~5.5V 53uVp-p 78uVrms Fixed Series ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-3
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz53uVp-p
Voltage - Supply4.146V~5.5V
Output TypeFixed
Output Current10mA
Tolerance±0.2%
Quiescent Current135uA
Temperature Coefficient20ppm/℃
Output Voltage4.096V
Reference TypeSeries
Noise - 10Hz to 10kHz78uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF3140AIDBZRG4
REF3140AIDBZRG4

* Images are for reference only

REF3140AIDBZRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
REF3140AIDBZRG4
JLCPCB Part #
C2157189
Package
SOT-23-3
Description
-40℃~+125℃@(Ta) 10mA 135uA 20ppm/℃ 4.096V 4.146V~5.5V 53uVp-p 78uVrms Fixed Series ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF3140AIDBZRG4

* Images are for reference only

REF3140AIDBZRG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
REF3140AIDBZRG4
JLCPCB Part #
C2157189
Package
SOT-23-3
Description
-40℃~+125℃@(Ta) 10mA 135uA 20ppm/℃ 4.096V 4.146V~5.5V 53uVp-p 78uVrms Fixed Series ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF3140AIDBZRG4 Specifications

REF3140AIDBZRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-3
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz53uVp-p
Voltage - Supply4.146V~5.5V
Output TypeFixed
Output Current10mA
Tolerance±0.2%
Quiescent Current135uA
Temperature Coefficient20ppm/℃
Output Voltage4.096V
Reference TypeSeries
Noise - 10Hz to 10kHz78uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF3140AIDBZRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REF3140AIDBZRG4 Documents

REF3140AIDBZRG4 datasheets or manufacturer documentation.

Datasheet: REF3140AIDBZRG4 Datasheet (PDF)

REF3140AIDBZRG4 Schematic Symbol & PCB Footprint

The REF3140AIDBZRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.