Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4132CQ1MFR3
LM4132CQ1MFR3
Extended
* Images are for reference only
LM4132CQ1MFR3
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM4132CQ1MFR3
JLCPCB Part #
C2157178
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 100uA 20mA 20ppm/℃ 285uVp-p 3.4V~5.5V Fixed Series ±0.2% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(Tj)
Noise - 1/10Hz to 10Hz285uVp-p
Voltage - Supply3.4V~5.5V
Output TypeFixed
Output Current20mA
Tolerance±0.2%
Quiescent Current100uA
Temperature Coefficient20ppm/℃
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4132CQ1MFR3
LM4132CQ1MFR3

* Images are for reference only

LM4132CQ1MFR3

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4132CQ1MFR3
JLCPCB Part #
C2157178
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 100uA 20mA 20ppm/℃ 285uVp-p 3.4V~5.5V Fixed Series ±0.2% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4132CQ1MFR3

* Images are for reference only

LM4132CQ1MFR3
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4132CQ1MFR3
JLCPCB Part #
C2157178
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 100uA 20mA 20ppm/℃ 285uVp-p 3.4V~5.5V Fixed Series ±0.2% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4132CQ1MFR3 Specifications

LM4132CQ1MFR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(Tj)
Noise - 1/10Hz to 10Hz285uVp-p
Voltage - Supply3.4V~5.5V
Output TypeFixed
Output Current20mA
Tolerance±0.2%
Quiescent Current100uA
Temperature Coefficient20ppm/℃
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4132CQ1MFR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM4132CQ1MFR3 Schematic Symbol & PCB Footprint

The LM4132CQ1MFR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.