
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise - 1/10Hz to 10Hz | 30uVp-p | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Fixed | |
| Output Current | 7mA | |
| Tolerance | ±0.5% | |
| Quiescent Current | 1.5uA | |
| Temperature Coefficient | 50ppm/℃ | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 52uVrms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL21080CIH315Z-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise - 1/10Hz to 10Hz | 30uVp-p | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Fixed | |
| Output Current | 7mA | |
| Tolerance | ±0.5% | |
| Quiescent Current | 1.5uA | |
| Temperature Coefficient | 50ppm/℃ | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 52uVrms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL21080CIH315Z-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISL21080CIH315Z-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.