
- Manufacturer
- MFR.Part #
- TL432ACDBZTG4
- JLCPCB Part #
- C2157147
- Package
- SOT-23-3
- Description
- 0℃~+70℃@(Ta) 100mA Adjustable Parallel ±1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-3 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±1% | |
| Reference Type | Parallel |

* Images are for reference only
TL432ACDBZTG4
Extended- Manufacturer
- MFR.Part #
- TL432ACDBZTG4
- JLCPCB Part #
- C2157147
- Package
- SOT-23-3
- Description
- 0℃~+70℃@(Ta) 100mA Adjustable Parallel ±1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL432ACDBZTG4
- JLCPCB Part #
- C2157147
- Package
- SOT-23-3
- Description
- 0℃~+70℃@(Ta) 100mA Adjustable Parallel ±1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL432ACDBZTG4 Specifications
TL432ACDBZTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-3 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±1% | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL432ACDBZTG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL432ACDBZTG4 Documents
TL432ACDBZTG4 datasheets or manufacturer documentation.
Datasheet: TL432ACDBZTG4 Datasheet (PDF)
TL432ACDBZTG4 Schematic Symbol & PCB Footprint
The TL432ACDBZTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.