TLVH431AQDBZT
Extended
* Images are for reference only
TLVH431AQDBZT
Attributes
Value
Manufacturer
MFR.Part #
TLVH431AQDBZT
JLCPCB Part #
C2157089
Package
SOT-23-3
Description
-40℃~+125℃@(Ta) 1.24V~18V 70mA Adjustable Parallel ±1% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-3
Operating Temperature-40℃~+125℃@(Ta)
Output TypeAdjustable
Output Current70mA
Tolerance±1%
Output Voltage1.24V~18V
Reference TypeParallel