Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4041B12IDBZR
LM4041B12IDBZR - 1
LM4041B12IDBZR - 2
LM4041B12IDBZR - 3
Extended1/3
* Images are for reference only
LM4041B12IDBZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM4041B12IDBZR
JLCPCB Part #
C2157070
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1.225V 100ppm/℃ 12mA 20uVrms Fixed Parallel ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-3
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Output Current12mA
Tolerance±0.2%
Temperature Coefficient100ppm/℃
Output Voltage1.225V
Reference TypeParallel
Noise - 10Hz to 10kHz20uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4041B12IDBZR
LM4041B12IDBZR

* Images are for reference only

LM4041B12IDBZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4041B12IDBZR
JLCPCB Part #
C2157070
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1.225V 100ppm/℃ 12mA 20uVrms Fixed Parallel ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4041B12IDBZR

* Images are for reference only

LM4041B12IDBZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4041B12IDBZR
JLCPCB Part #
C2157070
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1.225V 100ppm/℃ 12mA 20uVrms Fixed Parallel ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4041B12IDBZR Specifications

LM4041B12IDBZR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-3
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Output Current12mA
Tolerance±0.2%
Temperature Coefficient100ppm/℃
Output Voltage1.225V
Reference TypeParallel
Noise - 10Hz to 10kHz20uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4041B12IDBZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM4041B12IDBZR Documents

LM4041B12IDBZR datasheets or manufacturer documentation.

Datasheet: LM4041B12IDBZR Datasheet (PDF)

LM4041B12IDBZR Schematic Symbol & PCB Footprint

The LM4041B12IDBZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.