
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Fixed | |
| Output Current | 7mA | |
| Quiescent Current | 900nA | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 2.048V | |
| Reference Type | Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL60002BIH320Z-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Fixed | |
| Output Current | 7mA | |
| Quiescent Current | 900nA | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 2.048V | |
| Reference Type | Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL60002BIH320Z-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL60002BIH320Z-T7A datasheets or manufacturer documentation.
Datasheet: ISL60002BIH320Z-T7A Datasheet (PDF)
The ISL60002BIH320Z-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.