


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Fixed | |
| Output Current | 4mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 1.1mA | |
| Features | Enable/disable、Built-in output buffer | |
| Temperature Coefficient | 3ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REF6225IDGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Fixed | |
| Output Current | 4mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 1.1mA | |
| Features | Enable/disable、Built-in output buffer | |
| Temperature Coefficient | 3ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF6225IDGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REF6225IDGKR datasheets or manufacturer documentation.
Datasheet: REF6225IDGKR Datasheet (PDF)
The REF6225IDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.