Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF6233IDGKT
REF6233IDGKT - 1
REF6233IDGKT - 2
REF6233IDGKT - 3
Extended1/3
* Images are for reference only
REF6233IDGKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
REF6233IDGKT
JLCPCB Part #
C2157027
Package
VSSOP-8-0.65mm
Description
0℃~+70℃@(Ta) 3.55V~5.5V 3ppm/℃ 3uVp-p 4mA Fixed Series ±0.05% VSSOP-8-0.65mm Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature0℃~+70℃@(Ta)
Voltage - Supply3.55V~5.5V
Output TypeFixed
Output Current4mA
Tolerance±0.05%
Quiescent Current900uA
FeaturesEnable/disable、Built-in output buffer
Temperature Coefficient3ppm/℃
Output Voltage3.3V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF6233IDGKT
REF6233IDGKT

* Images are for reference only

REF6233IDGKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
REF6233IDGKT
JLCPCB Part #
C2157027
Package
VSSOP-8-0.65mm
Description
0℃~+70℃@(Ta) 3.55V~5.5V 3ppm/℃ 3uVp-p 4mA Fixed Series ±0.05% VSSOP-8-0.65mm Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF6233IDGKT

* Images are for reference only

REF6233IDGKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
REF6233IDGKT
JLCPCB Part #
C2157027
Package
VSSOP-8-0.65mm
Description
0℃~+70℃@(Ta) 3.55V~5.5V 3ppm/℃ 3uVp-p 4mA Fixed Series ±0.05% VSSOP-8-0.65mm Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF6233IDGKT Specifications

REF6233IDGKT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature0℃~+70℃@(Ta)
Voltage - Supply3.55V~5.5V
Output TypeFixed
Output Current4mA
Tolerance±0.05%
Quiescent Current900uA
FeaturesEnable/disable、Built-in output buffer
Temperature Coefficient3ppm/℃
Output Voltage3.3V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF6233IDGKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REF6233IDGKT Documents

REF6233IDGKT datasheets or manufacturer documentation.

Datasheet: REF6233IDGKT Datasheet (PDF)

REF6233IDGKT Schematic Symbol & PCB Footprint

The REF6233IDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.