Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TSM101AIDT
TSM101AIDT - 1
TSM101AIDT - 2
TSM101AIDT - 3
Extended1/3
* Images are for reference only
TSM101AIDT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TSM101AIDT
JLCPCB Part #
C2156887
Package
SOP-8
Description
-40℃~+105℃@(Ta) 1.24V 10mA 120ppm/℃ 2mA 4.5V~32V Fixed Series ±1% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSOP-8
Operating Temperature-40℃~+105℃@(Ta)
Voltage - Supply4.5V~32V
Output TypeFixed
Output Current10mA
Tolerance±1%
Quiescent Current2mA
FeaturesEnable/disable
Temperature Coefficient120ppm/℃
Output Voltage1.24V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TSM101AIDT
TSM101AIDT

* Images are for reference only

TSM101AIDT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TSM101AIDT
JLCPCB Part #
C2156887
Package
SOP-8
Description
-40℃~+105℃@(Ta) 1.24V 10mA 120ppm/℃ 2mA 4.5V~32V Fixed Series ±1% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM101AIDT

* Images are for reference only

TSM101AIDT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TSM101AIDT
JLCPCB Part #
C2156887
Package
SOP-8
Description
-40℃~+105℃@(Ta) 1.24V 10mA 120ppm/℃ 2mA 4.5V~32V Fixed Series ±1% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM101AIDT Specifications

TSM101AIDT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSOP-8
Operating Temperature-40℃~+105℃@(Ta)
Voltage - Supply4.5V~32V
Output TypeFixed
Output Current10mA
Tolerance±1%
Quiescent Current2mA
FeaturesEnable/disable
Temperature Coefficient120ppm/℃
Output Voltage1.24V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM101AIDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM101AIDT Documents

TSM101AIDT datasheets or manufacturer documentation.

Datasheet: TSM101AIDT Datasheet (PDF)

TSM101AIDT Schematic Symbol & PCB Footprint

The TSM101AIDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.