Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF6045IDGKT
REF6045IDGKT
Extended
* Images are for reference only
REF6045IDGKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
REF6045IDGKT
JLCPCB Part #
C2156558
Package
VSSOP-8-0.65mm
Description
-40℃~+125℃@(Ta) 3.5mA 3uVp-p 4.75V~5.5V 5ppm/℃ Fixed Series ±0.05% VSSOP-8-0.65mm Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz13.5uVp-p
Voltage - Supply4.75V~5.5V
Output TypeFixed
Output Current3.5mA
Tolerance±0.05%
Quiescent Current950uA
Temperature Coefficient5ppm/℃
Output Voltage4.5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF6045IDGKT
REF6045IDGKT

* Images are for reference only

REF6045IDGKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
REF6045IDGKT
JLCPCB Part #
C2156558
Package
VSSOP-8-0.65mm
Description
-40℃~+125℃@(Ta) 3.5mA 3uVp-p 4.75V~5.5V 5ppm/℃ Fixed Series ±0.05% VSSOP-8-0.65mm Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF6045IDGKT

* Images are for reference only

REF6045IDGKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
REF6045IDGKT
JLCPCB Part #
C2156558
Package
VSSOP-8-0.65mm
Description
-40℃~+125℃@(Ta) 3.5mA 3uVp-p 4.75V~5.5V 5ppm/℃ Fixed Series ±0.05% VSSOP-8-0.65mm Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF6045IDGKT Specifications

REF6045IDGKT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz13.5uVp-p
Voltage - Supply4.75V~5.5V
Output TypeFixed
Output Current3.5mA
Tolerance±0.05%
Quiescent Current950uA
Temperature Coefficient5ppm/℃
Output Voltage4.5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF6045IDGKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REF6045IDGKT Documents

REF6045IDGKT datasheets or manufacturer documentation.

Datasheet: REF6045IDGKT Datasheet (PDF)

REF6045IDGKT Schematic Symbol & PCB Footprint

The REF6045IDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.