


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 2.7V~5.8V | |
| Features | Overcurrent Protection、Operating status indication、Power-on timing control、External compensation | |
| Output Voltage | 3.2V~3.4V、5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65145IPWPRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 2.7V~5.8V | |
| Features | Overcurrent Protection、Operating status indication、Power-on timing control、External compensation | |
| Output Voltage | 3.2V~3.4V、5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65145IPWPRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65145IPWPRQ1 datasheets or manufacturer documentation.
Datasheet: TPS65145IPWPRQ1 Datasheet (PDF)
The TPS65145IPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.