Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. MWPR1516CALR
MWPR1516CALR
Extended
* Images are for reference only
MWPR1516CALR
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MWPR1516CALR
JLCPCB Part #
C2156408
Package
WLCSP-36(3x3.1)
Description
-40℃~+85℃ 3.5V~20V WLCSP-36(3x3.1) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerNXP Semicon
PackageWLCSP-36(3x3.1)
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~20V
FeaturesUndervoltage Protection、Overcurrent Protection、Foreign object detection、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. MWPR1516CALR
MWPR1516CALR

* Images are for reference only

MWPR1516CALR

Extended
Manufacturer

NXP Semicon

MFR.Part #
MWPR1516CALR
JLCPCB Part #
C2156408
Package
WLCSP-36(3x3.1)
Description
-40℃~+85℃ 3.5V~20V WLCSP-36(3x3.1) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWPR1516CALR

* Images are for reference only

MWPR1516CALR
Extended
Manufacturer

NXP Semicon

MFR.Part #
MWPR1516CALR
JLCPCB Part #
C2156408
Package
WLCSP-36(3x3.1)
Description
-40℃~+85℃ 3.5V~20V WLCSP-36(3x3.1) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWPR1516CALR Specifications

MWPR1516CALR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerNXP Semicon
PackageWLCSP-36(3x3.1)
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~20V
FeaturesUndervoltage Protection、Overcurrent Protection、Foreign object detection、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWPR1516CALR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWPR1516CALR Documents

MWPR1516CALR datasheets or manufacturer documentation.

Datasheet: MWPR1516CALR Datasheet (PDF)

MWPR1516CALR Schematic Symbol & PCB Footprint

The MWPR1516CALR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.