
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A | |
| Input Voltage | 3V~18V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Frequency synchronization、Operating status indication、Cycle-by-cycle current limiting、External compensation | |
| Output Voltage | 0.6V~1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM10500SQX-0.8/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A | |
| Input Voltage | 3V~18V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Frequency synchronization、Operating status indication、Cycle-by-cycle current limiting、External compensation | |
| Output Voltage | 0.6V~1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM10500SQX-0.8/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM10500SQX-0.8/NOPB datasheets or manufacturer documentation.
Datasheet: LM10500SQX-0.8/NOPB Datasheet (PDF)
The LM10500SQX-0.8/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.