
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | SSOP-24-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 250mA | |
| Input Voltage | 6V~40V | |
| Features | Overcurrent Protection、Protection latch | |
| Output Voltage | 5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE80803EMXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | SSOP-24-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 250mA | |
| Input Voltage | 6V~40V | |
| Features | Overcurrent Protection、Protection latch | |
| Output Voltage | 5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE80803EMXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE80803EMXUMA1 datasheets or manufacturer documentation.
Datasheet: TLE80803EMXUMA1 Datasheet (PDF)
The TLE80803EMXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.