
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Length | 5mm | |
| Voltage Rating | 5.5V~60V | |
| FET Type | Integrated FET | |
| Trigger Current | 200mA~2A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 76mΩ | |
| Width | 5mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14723ATP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Length | 5mm | |
| Voltage Rating | 5.5V~60V | |
| FET Type | Integrated FET | |
| Trigger Current | 200mA~2A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 76mΩ | |
| Width | 5mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14723ATP+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14723ATP+T datasheets or manufacturer documentation.
Datasheet: MAX14723ATP+T Datasheet (PDF)
The MAX14723ATP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.