


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-42 | |
| Operating Temperature | 0℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 4V~10V | |
| Features | Overcurrent Protection、Adjustable current limiting | |
| Output Voltage | 4.5V~8V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ51021YFPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-42 | |
| Operating Temperature | 0℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 4V~10V | |
| Features | Overcurrent Protection、Adjustable current limiting | |
| Output Voltage | 4.5V~8V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ51021YFPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ51021YFPR datasheets or manufacturer documentation.
Datasheet: BQ51021YFPR Datasheet (PDF)
The BQ51021YFPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.