Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ARG82800KLVATR
ARG82800KLVATR
Extended
* Images are for reference only
ARG82800KLVATR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
ARG82800KLVATR
JLCPCB Part #
C2156182
Package
TSSOP-38-EP-4.4mm
Description
TSSOP-38-EP-4.4mm Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerAllegro MicroSystems, LLC
PackageTSSOP-38-EP-4.4mm
Operating Temperature-40℃~+150℃
Input Voltage3.8V~36V
FeaturesEMI optimization (spread spectrum)、Overcurrent Protection、Output voltage tracking、Protection latch、Hiccup current limiting、Cycle-by-cycle current limiting
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ARG82800KLVATR
ARG82800KLVATR

* Images are for reference only

ARG82800KLVATR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ARG82800KLVATR
JLCPCB Part #
C2156182
Package
TSSOP-38-EP-4.4mm
Description
TSSOP-38-EP-4.4mm Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARG82800KLVATR

* Images are for reference only

ARG82800KLVATR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ARG82800KLVATR
JLCPCB Part #
C2156182
Package
TSSOP-38-EP-4.4mm
Description
TSSOP-38-EP-4.4mm Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARG82800KLVATR Specifications

ARG82800KLVATR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerAllegro MicroSystems, LLC
PackageTSSOP-38-EP-4.4mm
Operating Temperature-40℃~+150℃
Input Voltage3.8V~36V
FeaturesEMI optimization (spread spectrum)、Overcurrent Protection、Output voltage tracking、Protection latch、Hiccup current limiting、Cycle-by-cycle current limiting
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARG82800KLVATR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARG82800KLVATR Documents

ARG82800KLVATR datasheets or manufacturer documentation.

Datasheet: ARG82800KLVATR Datasheet (PDF)

ARG82800KLVATR Schematic Symbol & PCB Footprint

The ARG82800KLVATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.