
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.5A、0.7A、1.5A、3A、6A | |
| Input Voltage | 5V~28V | |
| Features | Overcurrent Protection、Adjustable soft-start |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L99DZ81EPTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.5A、0.7A、1.5A、3A、6A | |
| Input Voltage | 5V~28V | |
| Features | Overcurrent Protection、Adjustable soft-start |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L99DZ81EPTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L99DZ81EPTR datasheets or manufacturer documentation.
Datasheet: L99DZ81EPTR Datasheet (PDF)
The L99DZ81EPTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.