Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. STPMIC1CPQR
STPMIC1CPQR
Extended
* Images are for reference only
STPMIC1CPQR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPMIC1CPQR
JLCPCB Part #
C2156059
Package
QFN-44-EP(5x6)
Description
2.8V~5.5V EMI optimization (spread spectrum)、Built-in LDO regulator、Dynamic voltage scaling、Output voltage tracking、Light load efficient mode、Power-on timing control I2C QFN-44-EP(5x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageQFN-44-EP(5x6)
Input Voltage2.8V~5.5V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Dynamic voltage scaling、Output voltage tracking、Light load efficient mode、Power-on timing control
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. STPMIC1CPQR
STPMIC1CPQR

* Images are for reference only

STPMIC1CPQR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPMIC1CPQR
JLCPCB Part #
C2156059
Package
QFN-44-EP(5x6)
Description
2.8V~5.5V EMI optimization (spread spectrum)、Built-in LDO regulator、Dynamic voltage scaling、Output voltage tracking、Light load efficient mode、Power-on timing control I2C QFN-44-EP(5x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPMIC1CPQR

* Images are for reference only

STPMIC1CPQR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPMIC1CPQR
JLCPCB Part #
C2156059
Package
QFN-44-EP(5x6)
Description
2.8V~5.5V EMI optimization (spread spectrum)、Built-in LDO regulator、Dynamic voltage scaling、Output voltage tracking、Light load efficient mode、Power-on timing control I2C QFN-44-EP(5x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPMIC1CPQR Specifications

STPMIC1CPQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageQFN-44-EP(5x6)
Input Voltage2.8V~5.5V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Dynamic voltage scaling、Output voltage tracking、Light load efficient mode、Power-on timing control
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPMIC1CPQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPMIC1CPQR Documents

STPMIC1CPQR datasheets or manufacturer documentation.

Datasheet: STPMIC1CPQR Datasheet (PDF)

STPMIC1CPQR Schematic Symbol & PCB Footprint

The STPMIC1CPQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.