Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L9945TR
L9945TR
Extended
* Images are for reference only
L9945TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L9945TR
JLCPCB Part #
C2156048
Package
TQFP-64(10x10)
Description
-40℃~+150℃ 4.5V~5.5V Low Side、Full-Bridge、High Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) TQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、Full Bridge、High Side
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)100uA
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Number of Drivers8
Load TypeMOSFET
Current - Output Low(IOL)100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L9945TR
L9945TR

* Images are for reference only

L9945TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9945TR
JLCPCB Part #
C2156048
Package
TQFP-64(10x10)
Description
-40℃~+150℃ 4.5V~5.5V Low Side、Full-Bridge、High Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) TQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9945TR

* Images are for reference only

L9945TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9945TR
JLCPCB Part #
C2156048
Package
TQFP-64(10x10)
Description
-40℃~+150℃ 4.5V~5.5V Low Side、Full-Bridge、High Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) TQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9945TR Specifications

L9945TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、Full Bridge、High Side
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)100uA
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Number of Drivers8
Load TypeMOSFET
Current - Output Low(IOL)100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9945TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L9945TR Documents

L9945TR datasheets or manufacturer documentation.

Datasheet: L9945TR Datasheet (PDF)

L9945TR Schematic Symbol & PCB Footprint

The L9945TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.