Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPIC7218QPFPRQ1
TPIC7218QPFPRQ1 - 1
TPIC7218QPFPRQ1 - 2
TPIC7218QPFPRQ1 - 3
Extended1/3
* Images are for reference only
TPIC7218QPFPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPIC7218QPFPRQ1
JLCPCB Part #
C2156005
Package
HTQFP-80(12x12)
Description
Built-in LDO regulator、Overcurrent Protection、Adjustable current limiting HTQFP-80(12x12) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Operating Temperature-40℃~+125℃
Output Current100mA、3.5A、5A
Input Voltage6V~20V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Adjustable current limiting
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPIC7218QPFPRQ1
TPIC7218QPFPRQ1

* Images are for reference only

TPIC7218QPFPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC7218QPFPRQ1
JLCPCB Part #
C2156005
Package
HTQFP-80(12x12)
Description
Built-in LDO regulator、Overcurrent Protection、Adjustable current limiting HTQFP-80(12x12) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC7218QPFPRQ1

* Images are for reference only

TPIC7218QPFPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC7218QPFPRQ1
JLCPCB Part #
C2156005
Package
HTQFP-80(12x12)
Description
Built-in LDO regulator、Overcurrent Protection、Adjustable current limiting HTQFP-80(12x12) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC7218QPFPRQ1 Specifications

TPIC7218QPFPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Operating Temperature-40℃~+125℃
Output Current100mA、3.5A、5A
Input Voltage6V~20V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Adjustable current limiting
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC7218QPFPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPIC7218QPFPRQ1 Documents

TPIC7218QPFPRQ1 datasheets or manufacturer documentation.

Datasheet: TPIC7218QPFPRQ1 Datasheet (PDF)

TPIC7218QPFPRQ1 Schematic Symbol & PCB Footprint

The TPIC7218QPFPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.