
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-40-EP-5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 6V~18V | |
| Quiescent Current | 4.5mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 500kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD8166EFV-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-40-EP-5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 6V~18V | |
| Quiescent Current | 4.5mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 500kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD8166EFV-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD8166EFV-E2 datasheets or manufacturer documentation.
Datasheet: BD8166EFV-E2 Datasheet (PDF)
The BD8166EFV-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.