


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | STMicroelectronics | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V、4.1V~22V | |
| Charge Current - Max | 3A | |
| Features | Programmable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage protection、Output discharge function | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STUSB4700YQTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | STMicroelectronics | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V、4.1V~22V | |
| Charge Current - Max | 3A | |
| Features | Programmable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage protection、Output discharge function | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STUSB4700YQTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STUSB4700YQTR datasheets or manufacturer documentation.
Datasheet: STUSB4700YQTR Datasheet (PDF)
The STUSB4700YQTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.