Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65161BPWPR
TPS65161BPWPR
Extended
* Images are for reference only
TPS65161BPWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65161BPWPR
JLCPCB Part #
C2155956
Package
HTSSOP-28-EP
Description
HTSSOP-28-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTSSOP-28-EP
Operating Temperature-40℃~+85℃
Output Current0.1A、2.3A
Input Voltage8V~14.7V
FeaturesPower-on timing control、Adjustable soft-start、Cycle-by-cycle current limiting、External compensation
Output Voltage1.8V~5V、2V、19V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65161BPWPR
TPS65161BPWPR

* Images are for reference only

TPS65161BPWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65161BPWPR
JLCPCB Part #
C2155956
Package
HTSSOP-28-EP
Description
HTSSOP-28-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65161BPWPR

* Images are for reference only

TPS65161BPWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65161BPWPR
JLCPCB Part #
C2155956
Package
HTSSOP-28-EP
Description
HTSSOP-28-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65161BPWPR Specifications

TPS65161BPWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTSSOP-28-EP
Operating Temperature-40℃~+85℃
Output Current0.1A、2.3A
Input Voltage8V~14.7V
FeaturesPower-on timing control、Adjustable soft-start、Cycle-by-cycle current limiting、External compensation
Output Voltage1.8V~5V、2V、19V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65161BPWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65161BPWPR Documents

TPS65161BPWPR datasheets or manufacturer documentation.

Datasheet: TPS65161BPWPR Datasheet (PDF)

TPS65161BPWPR Schematic Symbol & PCB Footprint

The TPS65161BPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.