


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-96(6x6) | |
| Operating Temperature | -10℃~+85℃ | |
| Output Current | 3A | |
| Input Voltage | 2.85V~3.45V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Load disconnect | |
| Output Voltage | 4V~22V | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65983BAZBHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-96(6x6) | |
| Operating Temperature | -10℃~+85℃ | |
| Output Current | 3A | |
| Input Voltage | 2.85V~3.45V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Load disconnect | |
| Output Voltage | 4V~22V | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65983BAZBHR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65983BAZBHR datasheets or manufacturer documentation.
Datasheet: TPS65983BAZBHR Datasheet (PDF)
The TPS65983BAZBHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.