Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. STODD03PQR
STODD03PQR
Extended
* Images are for reference only
STODD03PQR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STODD03PQR
JLCPCB Part #
C2155939
Package
QFN-16-EP(4x4)
Description
-25℃~+125℃ 1.2MHz 2 3.3V、6.5V~14V 4V~6V 500mA、700mA Adjustable、Fixed Boost、Buck Built-in Overcurrent Protection、Light load efficient mode、Load disconnect Step-down type、Boost Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-16-EP(4x4)
Operating Temperature-25℃~+125℃
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply4V~6V
Output TypeAdjustable、Fixed
Output Current500mA、700mA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage3.3V、6.5V~14V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. STODD03PQR
STODD03PQR

* Images are for reference only

STODD03PQR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STODD03PQR
JLCPCB Part #
C2155939
Package
QFN-16-EP(4x4)
Description
-25℃~+125℃ 1.2MHz 2 3.3V、6.5V~14V 4V~6V 500mA、700mA Adjustable、Fixed Boost、Buck Built-in Overcurrent Protection、Light load efficient mode、Load disconnect Step-down type、Boost Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STODD03PQR

* Images are for reference only

STODD03PQR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STODD03PQR
JLCPCB Part #
C2155939
Package
QFN-16-EP(4x4)
Description
-25℃~+125℃ 1.2MHz 2 3.3V、6.5V~14V 4V~6V 500mA、700mA Adjustable、Fixed Boost、Buck Built-in Overcurrent Protection、Light load efficient mode、Load disconnect Step-down type、Boost Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STODD03PQR Specifications

STODD03PQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-16-EP(4x4)
Operating Temperature-25℃~+125℃
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply4V~6V
Output TypeAdjustable、Fixed
Output Current500mA、700mA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage3.3V、6.5V~14V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STODD03PQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STODD03PQR Documents

STODD03PQR datasheets or manufacturer documentation.

Datasheet: STODD03PQR Datasheet (PDF)

STODD03PQR Schematic Symbol & PCB Footprint

The STODD03PQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.