Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. STNRG011TR
STNRG011TR - 1
STNRG011TR - 2
STNRG011TR - 3
Extended1/3
* Images are for reference only
STNRG011TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STNRG011TR
JLCPCB Part #
C2155923
Package
SO-20-300mil
Description
-40℃~+150℃ 22mA 500uA 700mA 800mA 9.5V~19V CRM、DCM PFCController+AC-DCController 软启动、过压保护、欠压锁定、逐周期过流保护、Over temperature protection、Undervoltage Protection SO-20-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSO-20-300mil
Operating Temperature-40℃~+150℃
TypePFCController+AC-DCController
Peak Output Current(Source)700mA
Voltage - Supply9.5V~19V
Peak Output Current(Sink)800mA
Quiescent Current500uA
Working ModeCRM、DCM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection
Current - Supply22mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. STNRG011TR
STNRG011TR

* Images are for reference only

STNRG011TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STNRG011TR
JLCPCB Part #
C2155923
Package
SO-20-300mil
Description
-40℃~+150℃ 22mA 500uA 700mA 800mA 9.5V~19V CRM、DCM PFCController+AC-DCController 软启动、过压保护、欠压锁定、逐周期过流保护、Over temperature protection、Undervoltage Protection SO-20-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STNRG011TR

* Images are for reference only

STNRG011TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STNRG011TR
JLCPCB Part #
C2155923
Package
SO-20-300mil
Description
-40℃~+150℃ 22mA 500uA 700mA 800mA 9.5V~19V CRM、DCM PFCController+AC-DCController 软启动、过压保护、欠压锁定、逐周期过流保护、Over temperature protection、Undervoltage Protection SO-20-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STNRG011TR Specifications

STNRG011TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSO-20-300mil
Operating Temperature-40℃~+150℃
TypePFCController+AC-DCController
Peak Output Current(Source)700mA
Voltage - Supply9.5V~19V
Peak Output Current(Sink)800mA
Quiescent Current500uA
Working ModeCRM、DCM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection
Current - Supply22mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STNRG011TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STNRG011TR Documents

STNRG011TR datasheets or manufacturer documentation.

Datasheet: STNRG011TR Datasheet (PDF)

STNRG011TR Schematic Symbol & PCB Footprint

The STNRG011TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.