Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ZABG4003JA16TC
ZABG4003JA16TC - 1
ZABG4003JA16TC - 2
ZABG4003JA16TC - 3
Extended1/3
* Images are for reference only
ZABG4003JA16TC
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZABG4003JA16TC
JLCPCB Part #
C2155914
Package
QFN-16-EP(3x3)
Description
QFN-16-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerDiodes Incorporated
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+105℃
Output Current15mA
Input Voltage2.1V~5.5V
FeaturesOvercurrent Protection、Adjustable current limiting
Output Voltage1.5V~2.5V、1.8V~2.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ZABG4003JA16TC
ZABG4003JA16TC

* Images are for reference only

ZABG4003JA16TC

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZABG4003JA16TC
JLCPCB Part #
C2155914
Package
QFN-16-EP(3x3)
Description
QFN-16-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZABG4003JA16TC

* Images are for reference only

ZABG4003JA16TC
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZABG4003JA16TC
JLCPCB Part #
C2155914
Package
QFN-16-EP(3x3)
Description
QFN-16-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZABG4003JA16TC Specifications

ZABG4003JA16TC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerDiodes Incorporated
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+105℃
Output Current15mA
Input Voltage2.1V~5.5V
FeaturesOvercurrent Protection、Adjustable current limiting
Output Voltage1.5V~2.5V、1.8V~2.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZABG4003JA16TC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZABG4003JA16TC Documents

ZABG4003JA16TC datasheets or manufacturer documentation.

Datasheet: ZABG4003JA16TC Datasheet (PDF)

ZABG4003JA16TC Schematic Symbol & PCB Footprint

The ZABG4003JA16TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.