
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 2.7V~60V | |
| Bandwidth | 400kHz | |
| Quiescent Current | 75uA | |
| Features | High-side detection、Bidirectional detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA170EA/250G4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 2.7V~60V | |
| Bandwidth | 400kHz | |
| Quiescent Current | 75uA | |
| Features | High-side detection、Bidirectional detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA170EA/250G4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA170EA/250G4 datasheets or manufacturer documentation.
Datasheet: INA170EA/250G4 Datasheet (PDF)
The INA170EA/250G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.