Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS259631DDAR
TPS259631DDAR - 1
TPS259631DDAR - 2
TPS259631DDAR - 3
Extended1/3
* Images are for reference only
TPS259631DDAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS259631DDAR
JLCPCB Part #
C2155778
Package
SOPowerPAD-8
Description
-40℃~+125℃ 1 1.7mm 131mΩ 2.7V~19V 3.9mm 4.91mm Integrated FET Surface Mount SOPowerPAD-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageSOPowerPAD-8
Length4.91mm
Number of Lines1
Voltage Rating2.7V~19V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height1.7mm
Trigger Current125mA~2A
Mounting TypeSurface Mount
RDS(on)131mΩ
Width3.9mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS259631DDAR
TPS259631DDAR

* Images are for reference only

TPS259631DDAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS259631DDAR
JLCPCB Part #
C2155778
Package
SOPowerPAD-8
Description
-40℃~+125℃ 1 1.7mm 131mΩ 2.7V~19V 3.9mm 4.91mm Integrated FET Surface Mount SOPowerPAD-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS259631DDAR

* Images are for reference only

TPS259631DDAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS259631DDAR
JLCPCB Part #
C2155778
Package
SOPowerPAD-8
Description
-40℃~+125℃ 1 1.7mm 131mΩ 2.7V~19V 3.9mm 4.91mm Integrated FET Surface Mount SOPowerPAD-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS259631DDAR Specifications

TPS259631DDAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageSOPowerPAD-8
Length4.91mm
Number of Lines1
Voltage Rating2.7V~19V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height1.7mm
Trigger Current125mA~2A
Mounting TypeSurface Mount
RDS(on)131mΩ
Width3.9mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS259631DDAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS259631DDAR Documents

TPS259631DDAR datasheets or manufacturer documentation.

Datasheet: TPS259631DDAR Datasheet (PDF)

TPS259631DDAR Schematic Symbol & PCB Footprint

The TPS259631DDAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.