


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16-VQ(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Current monitor | |
| Voltage - Supply | 10V~80V | |
| Output Type | Open-drain | |
| Quiescent Current | 700uA | |
| Reset Active Level | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5317ACPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16-VQ(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Current monitor | |
| Voltage - Supply | 10V~80V | |
| Output Type | Open-drain | |
| Quiescent Current | 700uA | |
| Reset Active Level | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5317ACPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5317ACPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADL5317ACPZ-REEL7 Datasheet (PDF)
The ADL5317ACPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.