Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. MFRC52201HN1,115
MFRC52201HN1,115 - 1
MFRC52201HN1,115 - 2
MFRC52201HN1,115 - 3
Extended1/3
* Images are for reference only
MFRC52201HN1,115
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MFRC52201HN1,115
JLCPCB Part #
C2155650
Package
HVQFN-32-EP(5x5)
Description
13.56MHz 2.5V~3.6V 848Kbps I2C、SPI、UART ISO 15693、ISO 14443 HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageHVQFN-32-EP(5x5)
agreementISO 14443,ISO 15693
Voltage - Supply2.5V~3.6V
Frequency13.56MHz
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. MFRC52201HN1,115
MFRC52201HN1,115

* Images are for reference only

MFRC52201HN1,115

Extended
Manufacturer

NXP Semicon

MFR.Part #
MFRC52201HN1,115
JLCPCB Part #
C2155650
Package
HVQFN-32-EP(5x5)
Description
13.56MHz 2.5V~3.6V 848Kbps I2C、SPI、UART ISO 15693、ISO 14443 HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFRC52201HN1,115

* Images are for reference only

MFRC52201HN1,115
Extended
Manufacturer

NXP Semicon

MFR.Part #
MFRC52201HN1,115
JLCPCB Part #
C2155650
Package
HVQFN-32-EP(5x5)
Description
13.56MHz 2.5V~3.6V 848Kbps I2C、SPI、UART ISO 15693、ISO 14443 HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFRC52201HN1,115 Specifications

MFRC52201HN1,115 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageHVQFN-32-EP(5x5)
agreementISO 14443,ISO 15693
Voltage - Supply2.5V~3.6V
Frequency13.56MHz
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFRC52201HN1,115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MFRC52201HN1,115 Schematic Symbol & PCB Footprint

The MFRC52201HN1,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.