
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-25(2.5x2.5) | |
| agreement | ISO 14443 | |
| Voltage - Supply | 1.72V~3.6V | |
| Frequency | 13.56MHz | |
| transmission rate | 400Kbps | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NHS3100UK/A1Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-25(2.5x2.5) | |
| agreement | ISO 14443 | |
| Voltage - Supply | 1.72V~3.6V | |
| Frequency | 13.56MHz | |
| transmission rate | 400Kbps | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NHS3100UK/A1Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NHS3100UK/A1Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.