
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -15℃~+85℃ | |
| Frequency Range | 504kHz~1.75MHz、2.3MHz~28.5MHz、64MHz~109MHz | |
| Voltage - Supply | 2V~3.6V | |
| Features | Supports RSSI function、Mute function | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4844-B20-GUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -15℃~+85℃ | |
| Frequency Range | 504kHz~1.75MHz、2.3MHz~28.5MHz、64MHz~109MHz | |
| Voltage - Supply | 2V~3.6V | |
| Features | Supports RSSI function、Mute function | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4844-B20-GUR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4844-B20-GUR datasheets or manufacturer documentation.
Datasheet: SI4844-B20-GUR Datasheet (PDF)
The SI4844-B20-GUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.