ATA8203P3C-TKQW
Extended
* Images are for reference only
ATA8203P3C-TKQW
Attributes
Value
Manufacturer
MFR.Part #
ATA8203P3C-TKQW
JLCPCB Part #
C2155568
Package
SSO-20
Description
SSO-20 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageSSO-20
Frequency Range312.5MHz~317.5MHz、431.5MHz~436.5MHz、868MHz~870MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-113dBm
Data Rate10Kbps
ApplicationsRKE、TPMS
Voltage - Supply4.5V~5.5V
Typical Application Frequency315MHz
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function、Manchester decoding function