
- Manufacturer
- MFR.Part #
- ATA8204P3C-TKQW
- JLCPCB Part #
- C2155550
- Package
- SSO-20
- Description
- SSO-20 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SSO-20 | |
| Frequency Range | 431.5MHz~436.5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -113dBm | |
| Data Rate | 10Kbps | |
| Applications | RKE、TPMS | |
| Voltage - Supply | 4.5V~5.5V | |
| Typical Application Frequency | 433.92MHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、Manchester decoding function |

* Images are for reference only
ATA8204P3C-TKQW
Extended- Manufacturer
- MFR.Part #
- ATA8204P3C-TKQW
- JLCPCB Part #
- C2155550
- Package
- SSO-20
- Description
- SSO-20 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATA8204P3C-TKQW
- JLCPCB Part #
- C2155550
- Package
- SSO-20
- Description
- SSO-20 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA8204P3C-TKQW Specifications
ATA8204P3C-TKQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SSO-20 | |
| Frequency Range | 431.5MHz~436.5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -113dBm | |
| Data Rate | 10Kbps | |
| Applications | RKE、TPMS | |
| Voltage - Supply | 4.5V~5.5V | |
| Typical Application Frequency | 433.92MHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、Manchester decoding function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA8204P3C-TKQW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA8204P3C-TKQW Documents
ATA8204P3C-TKQW datasheets or manufacturer documentation.
Datasheet: ATA8204P3C-TKQW Datasheet (PDF)
ATA8204P3C-TKQW Schematic Symbol & PCB Footprint
The ATA8204P3C-TKQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.