
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16-300mil | |
| Current Range | 50A | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | 40mV/A | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Band Width | 120kHz | |
| Isolation Voltage(Vrms) | 4800Vrms | |
| Features | Bidirectional detection | |
| Current Terminal Resistance | 0.85mΩ | |
| Response Time (tr) | 4us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACS724LMATR-50AB-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16-300mil | |
| Current Range | 50A | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | 40mV/A | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Band Width | 120kHz | |
| Isolation Voltage(Vrms) | 4800Vrms | |
| Features | Bidirectional detection | |
| Current Terminal Resistance | 0.85mΩ | |
| Response Time (tr) | 4us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACS724LMATR-50AB-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACS724LMATR-50AB-T datasheets or manufacturer documentation.
Datasheet: ACS724LMATR-50AB-T Datasheet (PDF)
The ACS724LMATR-50AB-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.