


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | WLCSP-12(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | 360nA | |
| Fall Time | 120ns | |
| Rise Time | 120ns | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | Over-temperature protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA7280-00V42 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | WLCSP-12(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | 360nA | |
| Fall Time | 120ns | |
| Rise Time | 120ns | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | Over-temperature protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA7280-00V42. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA7280-00V42 datasheets or manufacturer documentation.
Datasheet: DA7280-00V42 Datasheet (PDF)
The DA7280-00V42 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.