


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tokmas | |
| Package | TO-263-7L | |
| Input Capacitance(Ciss) | 12.977nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 212nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 517pF | |
| Current - Continuous Drain(Id) | 180A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.526nF | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 2.2mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPB180P04P4L-02(TOKMAS) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tokmas | |
| Package | TO-263-7L | |
| Input Capacitance(Ciss) | 12.977nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 212nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 517pF | |
| Current - Continuous Drain(Id) | 180A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.526nF | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 2.2mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPB180P04P4L-02(TOKMAS). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPB180P04P4L-02(TOKMAS) datasheets or manufacturer documentation.
Datasheet: IPB180P04P4L-02(TOKMAS) Datasheet (PDF)
The IPB180P04P4L-02(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.