Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. GC3D10065H
GC3D10065H - 1
GC3D10065H - 2
GC3D10065H - 3
GC3D10065H - 4
Extended1/4
* Images are for reference only
GC3D10065H
Attributes
Value
Manufacturer
SUPSiC
MFR.Part #
GC3D10065H
JLCPCB Part #
C21547380
Package
TO-247-2
Description
-55℃~+175℃ 1.5V 30A 60uA@650V 650V 90A TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSUPSiC
PackageTO-247-2
Voltage - Forward(Vf@If)1.5V
Non-Repetitive Peak Forward Surge Current90A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified30A
Reverse Leakage Current (Ir)60uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. GC3D10065H
GC3D10065H

* Images are for reference only

GC3D10065H

Extended
Manufacturer

SUPSiC

MFR.Part #
GC3D10065H
JLCPCB Part #
C21547380
Package
TO-247-2
Description
-55℃~+175℃ 1.5V 30A 60uA@650V 650V 90A TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3D10065H

* Images are for reference only

GC3D10065H
Extended
Manufacturer

SUPSiC

MFR.Part #
GC3D10065H
JLCPCB Part #
C21547380
Package
TO-247-2
Description
-55℃~+175℃ 1.5V 30A 60uA@650V 650V 90A TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3D10065H Specifications

GC3D10065H technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSUPSiC
PackageTO-247-2
Voltage - Forward(Vf@If)1.5V
Non-Repetitive Peak Forward Surge Current90A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified30A
Reverse Leakage Current (Ir)60uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC3D10065H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC3D10065H Documents

GC3D10065H datasheets or manufacturer documentation.

Datasheet: GC3D10065H Datasheet (PDF)

GC3D10065H Schematic Symbol & PCB Footprint

The GC3D10065H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.