Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SD101AW Environmental
SD101AW Environmental - 1
SD101AW Environmental - 2
SD101AW Environmental - 3
SD101AW Environmental - 4
Extended1/4
* Images are for reference only
SD101AW Environmental
Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
SD101AW Environmental
JLCPCB Part #
C21543
Package
SOD-123
Description
1 Independent 15mA 1V@15mA 200nA@50V 60V SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOD-123
Voltage - Forward(Vf@If)1V@15mA
Voltage - DC Reverse(Vr)60V
Diode Configuration1 Independent
Current - Rectified15mA
Reverse Leakage Current (Ir)200nA@50V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SD101AW Environmental
SD101AW Environmental

* Images are for reference only

SD101AW Environmental

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
SD101AW Environmental
JLCPCB Part #
C21543
Package
SOD-123
Description
1 Independent 15mA 1V@15mA 200nA@50V 60V SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD101AW Environmental

* Images are for reference only

SD101AW Environmental
Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
SD101AW Environmental
JLCPCB Part #
C21543
Package
SOD-123
Description
1 Independent 15mA 1V@15mA 200nA@50V 60V SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD101AW Environmental Specifications

SD101AW Environmental technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOD-123
Voltage - Forward(Vf@If)1V@15mA
Voltage - DC Reverse(Vr)60V
Diode Configuration1 Independent
Current - Rectified15mA
Reverse Leakage Current (Ir)200nA@50V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD101AW Environmental. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD101AW Environmental Documents

SD101AW Environmental datasheets or manufacturer documentation.

Datasheet: SD101AW Environmental Datasheet (PDF)

SD101AW Environmental Schematic Symbol & PCB Footprint

The SD101AW Environmental schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.