Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. AHS160-2
AHS160-2
Extended
* Images are for reference only
AHS160-2
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
AHS160-2
JLCPCB Part #
C2154098
Package
SMD,8.7x6.4mm
Description
150mΩ 2.2W 50mΩ SMD,8.7x6.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackageSMD,8.7x6.4mm
Power Dissipation2.2W
Voltage - Max16V
Time to Trip(Max)15s
Length9.4mm
Trip Current3.2A
Resistance - Initial (Ri) (Min)50mΩ
Hold Current1.6A
Height3mm
Current - Max70A
Width6.71mm
Resistance - Post Trip (R1) (Max)150mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. AHS160-2
AHS160-2

* Images are for reference only

AHS160-2

Extended
Manufacturer

Littelfuse

MFR.Part #
AHS160-2
JLCPCB Part #
C2154098
Package
SMD,8.7x6.4mm
Description
150mΩ 2.2W 50mΩ SMD,8.7x6.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHS160-2

* Images are for reference only

AHS160-2
Extended
Manufacturer

Littelfuse

MFR.Part #
AHS160-2
JLCPCB Part #
C2154098
Package
SMD,8.7x6.4mm
Description
150mΩ 2.2W 50mΩ SMD,8.7x6.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHS160-2 Specifications

AHS160-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackageSMD,8.7x6.4mm
Power Dissipation2.2W
Voltage - Max16V
Time to Trip(Max)15s
Length9.4mm
Trip Current3.2A
Resistance - Initial (Ri) (Min)50mΩ
Hold Current1.6A
Height3mm
Current - Max70A
Width6.71mm
Resistance - Post Trip (R1) (Max)150mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHS160-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHS160-2 Documents

AHS160-2 datasheets or manufacturer documentation.

Datasheet: AHS160-2 Datasheet (PDF)

AHS160-2 Schematic Symbol & PCB Footprint

The AHS160-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.