Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L050/24WR
1206L050/24WR - 1
1206L050/24WR - 2
1206L050/24WR - 3
Extended1/3
* Images are for reference only
1206L050/24WR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
1206L050/24WR
JLCPCB Part #
C2154056
Package
1206
Description
-40℃~+85℃ 100A 100ms 150mΩ 1A 24V 500mA 750mΩ 8W 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1206
Power Dissipation8W
Operating Temperature-40℃~+85℃
Voltage - Max24V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max100A
Resistance - Post Trip (R1) (Max)750mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L050/24WR
1206L050/24WR

* Images are for reference only

1206L050/24WR

Extended
Manufacturer

Littelfuse

MFR.Part #
1206L050/24WR
JLCPCB Part #
C2154056
Package
1206
Description
-40℃~+85℃ 100A 100ms 150mΩ 1A 24V 500mA 750mΩ 8W 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L050/24WR

* Images are for reference only

1206L050/24WR
Extended
Manufacturer

Littelfuse

MFR.Part #
1206L050/24WR
JLCPCB Part #
C2154056
Package
1206
Description
-40℃~+85℃ 100A 100ms 150mΩ 1A 24V 500mA 750mΩ 8W 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L050/24WR Specifications

1206L050/24WR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1206
Power Dissipation8W
Operating Temperature-40℃~+85℃
Voltage - Max24V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max100A
Resistance - Post Trip (R1) (Max)750mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206L050/24WR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1206L050/24WR Documents

1206L050/24WR datasheets or manufacturer documentation.

Datasheet: 1206L050/24WR Datasheet (PDF)

1206L050/24WR Schematic Symbol & PCB Footprint

The 1206L050/24WR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.