
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,11x9mm | |
| Voltage - Max | 230V | |
| Operating Temperature | -40℃~+125℃ | |
| Time to Trip(Max) | 120ms | |
| Length | 11mm | |
| Resistance - Initial (Ri) (Min) | 75Ω | |
| Trip Current | 150mA | |
| Hold Current | 70mA | |
| Height | 11.5mm | |
| Current - Max | 2.5A | |
| Width | 9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMF-SDP75-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,11x9mm | |
| Voltage - Max | 230V | |
| Operating Temperature | -40℃~+125℃ | |
| Time to Trip(Max) | 120ms | |
| Length | 11mm | |
| Resistance - Initial (Ri) (Min) | 75Ω | |
| Trip Current | 150mA | |
| Hold Current | 70mA | |
| Height | 11.5mm | |
| Current - Max | 2.5A | |
| Width | 9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMF-SDP75-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMF-SDP75-2 datasheets or manufacturer documentation.
Datasheet: CMF-SDP75-2 Datasheet (PDF)
The CMF-SDP75-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.