Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR012S-2
LVR012S-2
Extended
* Images are for reference only
LVR012S-2
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
LVR012S-2
JLCPCB Part #
C2154002
Package
Plugin
Description
120mA 12Ω 15s 1W 20A 265V 300mA 3Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Voltage - Max265V
Power Dissipation1W
Time to Trip(Max)15s
Trip Current300mA
Resistance - Initial (Ri) (Min)3Ω
Hold Current120mA
Current - Max20A
Resistance - Post Trip (R1) (Max)12Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR012S-2
LVR012S-2

* Images are for reference only

LVR012S-2

Extended
Manufacturer

Littelfuse

MFR.Part #
LVR012S-2
JLCPCB Part #
C2154002
Package
Plugin
Description
120mA 12Ω 15s 1W 20A 265V 300mA 3Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR012S-2

* Images are for reference only

LVR012S-2
Extended
Manufacturer

Littelfuse

MFR.Part #
LVR012S-2
JLCPCB Part #
C2154002
Package
Plugin
Description
120mA 12Ω 15s 1W 20A 265V 300mA 3Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR012S-2 Specifications

LVR012S-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Voltage - Max265V
Power Dissipation1W
Time to Trip(Max)15s
Trip Current300mA
Resistance - Initial (Ri) (Min)3Ω
Hold Current120mA
Current - Max20A
Resistance - Post Trip (R1) (Max)12Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LVR012S-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LVR012S-2 Documents

LVR012S-2 datasheets or manufacturer documentation.

Datasheet: LVR012S-2 Datasheet (PDF)

LVR012S-2 Schematic Symbol & PCB Footprint

The LVR012S-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.