MF-FSML035/8-2 - 1
MF-FSML035/8-2 - 2
MF-FSML035/8-2 - 3
Extended1/3
* Images are for reference only
MF-FSML035/8-2
Attributes
Value
Manufacturer
MFR.Part #
MF-FSML035/8-2
JLCPCB Part #
C2153993
Package
0603
Description
-40℃~+85℃ 0.3mm 0.65mm 1.45mm 100ms 1Ω 350mA 500mW 750mA 80mΩ 8V 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
Package0603
Voltage - Max8V
Power Dissipation500mW
Operating Temperature-40℃~+85℃
Time to Trip(Max)100ms
Length1.45mm
Trip Current750mA
Resistance - Initial (Ri) (Min)80mΩ
Hold Current350mA
Height0.65mm
Width0.3mm
Resistance - Post Trip (R1) (Max)1Ω