Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-SM030-2-006
MF-SM030-2-006
Extended
* Images are for reference only
MF-SM030-2-006
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
MF-SM030-2-006
JLCPCB Part #
C2153992
Package
SMD,7.3x5.4mm
Description
-40℃~+85℃ 1.7W 300mA 3s 4.8Ω 40A 5.44mm 600mA 60V 7.98mm 8.18mm 900mΩ SMD,7.3x5.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
PackageSMD,7.3x5.4mm
Power Dissipation1.7W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)3s
Length7.98mm
Resistance - Initial (Ri) (Min)900mΩ
Trip Current600mA
Hold Current300mA
Height5.44mm
Current - Max40A
Width8.18mm
Resistance - Post Trip (R1) (Max)4.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-SM030-2-006
MF-SM030-2-006

* Images are for reference only

MF-SM030-2-006

Extended
Manufacturer

BOURNS

MFR.Part #
MF-SM030-2-006
JLCPCB Part #
C2153992
Package
SMD,7.3x5.4mm
Description
-40℃~+85℃ 1.7W 300mA 3s 4.8Ω 40A 5.44mm 600mA 60V 7.98mm 8.18mm 900mΩ SMD,7.3x5.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-SM030-2-006

* Images are for reference only

MF-SM030-2-006
Extended
Manufacturer

BOURNS

MFR.Part #
MF-SM030-2-006
JLCPCB Part #
C2153992
Package
SMD,7.3x5.4mm
Description
-40℃~+85℃ 1.7W 300mA 3s 4.8Ω 40A 5.44mm 600mA 60V 7.98mm 8.18mm 900mΩ SMD,7.3x5.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-SM030-2-006 Specifications

MF-SM030-2-006 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
PackageSMD,7.3x5.4mm
Power Dissipation1.7W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)3s
Length7.98mm
Resistance - Initial (Ri) (Min)900mΩ
Trip Current600mA
Hold Current300mA
Height5.44mm
Current - Max40A
Width8.18mm
Resistance - Post Trip (R1) (Max)4.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF-SM030-2-006. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF-SM030-2-006 Documents

MF-SM030-2-006 datasheets or manufacturer documentation.

Datasheet: MF-SM030-2-006 Datasheet (PDF)

MF-SM030-2-006 Schematic Symbol & PCB Footprint

The MF-SM030-2-006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.