Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMDC075F-2
ASMDC075F-2 - 1
ASMDC075F-2 - 2
ASMDC075F-2 - 3
Extended1/3
* Images are for reference only
ASMDC075F-2
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
ASMDC075F-2
JLCPCB Part #
C2153905
Package
SMD,7.5x5.1mm
Description
1.5A 1.5W 100mΩ 300ms 33V 40A 610mΩ 750mA SMD,7.5x5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackageSMD,7.5x5.1mm
Voltage - Max33V
Power Dissipation1.5W
Time to Trip(Max)300ms
Trip Current1.5A
Resistance - Initial (Ri) (Min)100mΩ
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)610mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMDC075F-2
ASMDC075F-2

* Images are for reference only

ASMDC075F-2

Extended
Manufacturer

Littelfuse

MFR.Part #
ASMDC075F-2
JLCPCB Part #
C2153905
Package
SMD,7.5x5.1mm
Description
1.5A 1.5W 100mΩ 300ms 33V 40A 610mΩ 750mA SMD,7.5x5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMDC075F-2

* Images are for reference only

ASMDC075F-2
Extended
Manufacturer

Littelfuse

MFR.Part #
ASMDC075F-2
JLCPCB Part #
C2153905
Package
SMD,7.5x5.1mm
Description
1.5A 1.5W 100mΩ 300ms 33V 40A 610mΩ 750mA SMD,7.5x5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMDC075F-2 Specifications

ASMDC075F-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackageSMD,7.5x5.1mm
Voltage - Max33V
Power Dissipation1.5W
Time to Trip(Max)300ms
Trip Current1.5A
Resistance - Initial (Ri) (Min)100mΩ
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)610mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMDC075F-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMDC075F-2 Documents

ASMDC075F-2 datasheets or manufacturer documentation.

Datasheet: ASMDC075F-2 Datasheet (PDF)

ASMDC075F-2 Schematic Symbol & PCB Footprint

The ASMDC075F-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.