Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FEMTOASMDC008F-2
FEMTOASMDC008F-2 - 1
FEMTOASMDC008F-2 - 2
FEMTOASMDC008F-2 - 3
FEMTOASMDC008F-2 - 4
Extended1/4
* Images are for reference only
FEMTOASMDC008F-2
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
FEMTOASMDC008F-2
JLCPCB Part #
C2153903
Package
0603
Description
-40℃~+85℃ 0.85mm 0.8mm 1.6mm 100ms 10A 12V 14Ω 2.8Ω 200mA 500mW 80mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max12V
Time to Trip(Max)100ms
Length1.6mm
Trip Current200mA
Resistance - Initial (Ri) (Min)2.8Ω
Hold Current80mA
Height0.85mm
Current - Max10A
Width0.8mm
Resistance - Post Trip (R1) (Max)14Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FEMTOASMDC008F-2
FEMTOASMDC008F-2

* Images are for reference only

FEMTOASMDC008F-2

Extended
Manufacturer

Littelfuse

MFR.Part #
FEMTOASMDC008F-2
JLCPCB Part #
C2153903
Package
0603
Description
-40℃~+85℃ 0.85mm 0.8mm 1.6mm 100ms 10A 12V 14Ω 2.8Ω 200mA 500mW 80mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FEMTOASMDC008F-2

* Images are for reference only

FEMTOASMDC008F-2
Extended
Manufacturer

Littelfuse

MFR.Part #
FEMTOASMDC008F-2
JLCPCB Part #
C2153903
Package
0603
Description
-40℃~+85℃ 0.85mm 0.8mm 1.6mm 100ms 10A 12V 14Ω 2.8Ω 200mA 500mW 80mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FEMTOASMDC008F-2 Specifications

FEMTOASMDC008F-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max12V
Time to Trip(Max)100ms
Length1.6mm
Trip Current200mA
Resistance - Initial (Ri) (Min)2.8Ω
Hold Current80mA
Height0.85mm
Current - Max10A
Width0.8mm
Resistance - Post Trip (R1) (Max)14Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FEMTOASMDC008F-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FEMTOASMDC008F-2 Documents

FEMTOASMDC008F-2 datasheets or manufacturer documentation.

Datasheet: FEMTOASMDC008F-2 Datasheet (PDF)

FEMTOASMDC008F-2 Schematic Symbol & PCB Footprint

The FEMTOASMDC008F-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.